+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

94.03SMA

Socket; PIN: 8; for DIN rail mounting


Manufacturer: FINDER

Manufacturer part number:
94.03SMA
TME Symbol:
94.03SMA

Specification

Manufacturer
FINDER
Type of relays accessories
socket
Number of pins
8
Mounting
for DIN rail mounting
Gross weight50 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories FINDER,
*
94.03SMA
0 in TME stock
Net price for quantities from 1 pcs - 6.94 USDGross price for quantities from 1 pcs - 6.94 USD
Net price for quantities from 10 pcs - 6.56 USDGross price for quantities from 10 pcs - 6.56 USD
Net price for quantities from 20 pcs - 6.19 USDGross price for quantities from 20 pcs - 6.19 USD
Net price for quantities from 50 pcs - 5.44 USDGross price for quantities from 50 pcs - 5.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.