+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

94.04SPA

Socket; PIN: 14; 10A; 250VAC; for DIN rail mounting; -40÷70°C


Manufacturer: FINDER

Manufacturer part number:
94.04SPA
TME Symbol:
94.04SPA

Specification

Manufacturer
FINDER
Type of relays accessories
socket
Number of pins
14
Current rating
10A
Rated voltage
250V AC
Related items
55.32, 55.34, 85.04
Mounting
for DIN rail mounting
Leads
screw terminals
Operating temperature
-40...70°C
Application - series/manufacturer
55.32, 55.34
Kit contents
  • holder
  • plastic retaining clip
Gross weight72.38 g
See other products in this category: Electromagnetic Relays - Accessories FINDER,
*
94.04SPA
404 in TME stock
Net price for quantities from 1 pcs - 6.23 USDGross price for quantities from 1 pcs - 6.23 USD
Net price for quantities from 10 pcs - 6.07 USDGross price for quantities from 10 pcs - 6.07 USD
Net price for quantities from 50 pcs - 4.87 USDGross price for quantities from 50 pcs - 4.87 USD
Net price for quantities from 100 pcs - 4.84 USDGross price for quantities from 100 pcs - 4.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsCardboard = 10 pcsCardboard = 50 pcsCardboard = 200 pcs