+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

94.P4SPA

Socket; PIN: 14; 10A; 250VAC; for DIN rail mounting; spring clamps


Manufacturer: FINDER

Manufacturer part number:
94.P4SPA
TME Symbol:
94.P4SPA

Specification

Manufacturer
FINDER
Type of relays accessories
socket
Number of pins
14
Current rating
10A
Rated voltage
250V AC
Mounting
for DIN rail mounting
Leads
spring clamps
Operating temperature
-40...70°C
Application - series/manufacturer
55.32, 55.34
Kit contents
  • holder
  • plastic retaining clip
Gross weight52.5 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories FINDER,
*
94.P4SPA
166 in TME stock
Net price for quantities from 1 pcs - 12.67 USDGross price for quantities from 1 pcs - 12.67 USD
Net price for quantities from 50 pcs - 8.87 USDGross price for quantities from 50 pcs - 8.87 USD
Net price for quantities from 100 pcs - 8.36 USDGross price for quantities from 100 pcs - 8.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 50 pcs