+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9418 060100

Wire; 4x18AWG; shielded,Al-PET foil; PVC; chrome; 300V; 30m; 100ft


Manufacturer: BELDEN

Manufacturer part number:
9418 060100
TME Symbol:
9418.060100

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
4x18AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
Core diameter
18AWG
Core marking
colours without colour repetition
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
chrome
Rated voltage
0.3kV
Operating temperature
-20...80°C
Package contents
30m
Cable external diameter
6.22mm
CPR standard
Eca
Earth core
none
Conform to the norm
UL 1685 UL 2464
Package contents - ft
100ft
Ground
tinned copper strand 20AWG
Information
The UL Label and Mark on full factory packaging only
Gross weight62.5 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BELDEN,
*
9418 060100
0 in TME stock
Net price for quantities from 1 m - 9.90 USDGross price for quantities from 1 m - 9.90 USD
Net price for quantities from 30 m - 7.84 USDGross price for quantities from 30 m - 7.84 USD
Net price for quantities from 60 m - 7.01 USDGross price for quantities from 60 m - 7.01 USD
Net price for quantities from 90 m - 6.19 USDGross price for quantities from 90 m - 6.19 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.