+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9433NAB

Switch: push-button; Pos: 2; SPST-NO; 1A/30VDC; OFF-(ON); Ø6.5mm

Manufacturer: APEM

Manufacturer part number:
9433NAB
TME Symbol:
9433NAB

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
1A / 30V DC
Switching method
OFF-(ON)
Illumination
none
Leads
for PCB
Electrical life
250000 cycles
Max. contact resistance:
50mΩ
Button shape
round
Mounting hole dimensions
Ø6.5mm
Contact material
silver
Mounting
on panel, PCB
Switches features
sealed terminals
Operating temperature
-30...65°C
Gross weight10 g
Certificates
See other products in this category: Standard Switches APEM,
*
9433NAB
0 in TME stock
Net price for quantities from 500 pcs - 4.13 USDGross price for quantities from 500 pcs - 4.13 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 500.
Multiplicity: 50.