+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9455 060100

Wire; 9x20AWG; unshielded; 300V; 30m; Cu; stranded; chrome; CPR: Eca


Manufacturer: BELDEN

Manufacturer part number:
9455 060100
TME Symbol:
9455.060100

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
9x20AWG
Shield structure
unshielded
Rated voltage
0.3kV
Wire insulation material
PVC
Package contents
30m
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
9
Core diameter
20AWG
Insulation colour
chrome
Cable external diameter
8.05mm
Operating temperature
-20...60°C
CPR standard
Eca
Cable application
indoor
Conform to the norm
UL 1685 UL 2598
Package contents - ft
100ft
Information
The UL Label and Mark on full factory packaging only
Gross weight93.76 g
Certificates
EAN code612825253211
See other products in this category: Multicore Cables - Unshielded BELDEN,
*
9455 060100
0 in TME stock
Net price for quantities from 30 m - 10.65 USDGross price for quantities from 30 m - 10.65 USD
Net price for quantities from 60 m - 9.54 USDGross price for quantities from 60 m - 9.54 USD
Net price for quantities from 90 m - 8.41 USDGross price for quantities from 90 m - 8.41 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.