+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9457691000

Cable: for sensors/automation; PIN: 5; M12 female; angled; 10m


Manufacturer: WEIDMÜLLER

Manufacturer part number:
9457691000

Alternative designations: SAIL-M12BW-5-10U

TME Symbol:
9457691000

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
for sensors/automation
Number of pins
5
Cable/adapter structure
M12 female
Connector variant
angled
Cable length
10m
Connector
plug
Max. operating voltage
125V AC
Max. operating current
4A
Manufacturer series
SAI
Wire insulation material
PUR
IP rating
IP65, IP66, IP67, IP68
Insulation colour
black
Polarisation
A code - DeviceNet / CANopen
Operating temperature
-25...80°C
Gross weight324.1 g
Certificates
EAN code4032248229079
See other products in this category: Sensors - Cables WEIDMÜLLER,
See other products from this series.:
*
9457691000
10 in TME stock
Net price for quantities from 1 pcs - 25.61 USDGross price for quantities from 1 pcs - 25.61 USD
Net price for quantities from 5 pcs - 23.90 USDGross price for quantities from 5 pcs - 23.90 USD
Net price for quantities from 10 pcs - 22.20 USDGross price for quantities from 10 pcs - 22.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.