+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

95.03SPA

Socket; PIN: 5; on panel,for DIN rail mounting


Manufacturer: FINDER

Manufacturer part number:
95.03SPA
TME Symbol:
95.03SPA

Specification

Manufacturer
FINDER
Type of relays accessories
socket
Number of pins
5
Mounting
for DIN rail mounting, on panel
Gross weight40.11 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories FINDER,
*
95.03SPA
43 in TME stock
Net price for quantities from 1 pcs - 5.00 USDGross price for quantities from 1 pcs - 5.00 USD
Net price for quantities from 10 pcs - 4.54 USDGross price for quantities from 10 pcs - 4.54 USD
Net price for quantities from 50 pcs - 4.40 USDGross price for quantities from 50 pcs - 4.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs