+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

95.15.2SMA

Socket; PIN: 8; 10A; 250VAC; PCB; for PCB; -40÷70°C; IP20


Manufacturer: FINDER

Manufacturer part number:
95.15.2SMA
TME Symbol:
95.15.2SMA

Specification

Manufacturer
FINDER
Type of relays accessories
socket
Number of pins
8
Current rating
10A
Rated voltage
250V AC
Mounting
PCB
Leads
for PCB
Operating temperature
-40...70°C
IP rating
IP20
Application - series/manufacturer
40.51, 40.52, 40.61, 41.81, 44.52, 44.62
Kit contents
  • holder
  • metal retaining clip
Gross weight3.848 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories FINDER,
*
95.15.2SMA
5254 in TME stock
Net price for quantities from 1 pcs - 1.55 USDGross price for quantities from 1 pcs - 1.55 USD
Net price for quantities from 10 pcs - 1.38 USDGross price for quantities from 10 pcs - 1.38 USD
Net price for quantities from 50 pcs - 1.30 USDGross price for quantities from 50 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsCardboard = 50 pcsCardboard = 300 pcs