+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

95.75SMA

Socket; PIN: 8; 10A; 250VAC; for DIN rail mounting; -40÷70°C


Manufacturer: FINDER

Manufacturer part number:
95.75SMA
TME Symbol:
95.75SMA

Specification

Manufacturer
FINDER
Type of relays accessories
socket
Number of pins
8
Current rating
10A
Rated voltage
250V AC
Mounting
for DIN rail mounting
Leads
screw terminals
Operating temperature
-40...70°C
Body dimensions
73x54x15.5mm
Kit contents
metal retaining clip
Application - series/manufacturer
40.51, 40.52, 40.61, 44.52, 44.62
Dimensions
Gross weight35.5 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories FINDER,
*
95.75SMA
408 in TME stock
Net price for quantities from 1 pcs - 6.38 USDGross price for quantities from 1 pcs - 6.38 USD
Net price for quantities from 10 pcs - 5.85 USDGross price for quantities from 10 pcs - 5.85 USD
Net price for quantities from 20 pcs - 5.49 USDGross price for quantities from 20 pcs - 5.49 USD
Net price for quantities from 30 pcs - 5.23 USDGross price for quantities from 30 pcs - 5.23 USD
Net price for quantities from 50 pcs - 4.87 USDGross price for quantities from 50 pcs - 4.87 USD
Net price for quantities from 100 pcs - 4.63 USDGross price for quantities from 100 pcs - 4.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsCardboard = 10 pcsCardboard = 50 pcs