+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

95.85.3SPA

Socket; 10A; 250VAC; for DIN rail mounting; screw terminals; IP20


Manufacturer: FINDER

Manufacturer part number:
95.85.3SPA
TME Symbol:
95.85.3SPA

Specification

Manufacturer
FINDER
Type of relays accessories
socket
Current rating
10A
Rated voltage
250V AC
Mounting
for DIN rail mounting
Leads
screw terminals
Operating temperature
-40...70°C
IP rating
IP20
Application - series/manufacturer
40.51, 40.52, 40.61
Kit contents
  • holder
  • plastic retaining clip
Gross weight46.92 g
See other products in this category: Electromagnetic Relays - Accessories FINDER,
*
95.85.3SPA
444 in TME stock
Net price for quantities from 1 pcs - 7.94 USDGross price for quantities from 1 pcs - 7.94 USD
Net price for quantities from 50 pcs - 5.52 USDGross price for quantities from 50 pcs - 5.52 USD
Net price for quantities from 100 pcs - 4.99 USDGross price for quantities from 100 pcs - 4.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsCardboard = 10 pcsCardboard = 250 pcs