+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

95278-101A10LF

Connector: pin strips; pin header; male; PIN: 10; SMT; BERGSTIK

Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
95278-101A10LF
TME Symbol:
95278-101A10LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
10
Electrical mounting
SMT
Manufacturer series
BERGSTIK
Spatial orientation
vertical
Contacts pitch
2.54mm
Connector pinout layout
2x5
Contact plating
gold-plated
Kind of package
cut from reel
Height
9.7mm
Plating thickness
0.76µm
Family
FCI
Quantity in set/package
300pcs.
Gross weight3 g
Certificates
See other products in this category: Pin headers AMPHENOL COMMUNICATIONS SOLUTIONS,
See other products from this series.:
*
95278-101A10LF
0 in TME stock
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 10 pcs - 1.19 USDGross price for quantities from 10 pcs - 1.19 USD
Net price for quantities from 25 pcs - 1.05 USDGross price for quantities from 25 pcs - 1.05 USD
Net price for quantities from 60 pcs - 0.87 USDGross price for quantities from 60 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
Net price for quantities from 250 pcs - 0.63 USDGross price for quantities from 250 pcs - 0.63 USD
Net price for quantities from 300 pcs - 0.62 USDGross price for quantities from 300 pcs - 0.62 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
Net price for quantities from 600 pcs - 0.57 USDGross price for quantities from 600 pcs - 0.57 USD
Net price for quantities from 900 pcs - 0.55 USDGross price for quantities from 900 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)