+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

95293-101A04LF

Connector: pin strips; pin header; male; PIN: 4; SMT; BERGSTIK; 1x4

Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
95293-101A04LF
TME Symbol:
95293-101A04LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
4
Electrical mounting
SMT
Manufacturer series
BERGSTIK
Spatial orientation
vertical
Contacts pitch
2.54mm
Connector pinout layout
1x4
Contact plating
gold-plated
Kind of package
cut from reel
Height
9.65mm
Plating thickness
0.76µm
Family
FCI
Gross weight50 g
Certificates
See other products in this category: Pin headers AMPHENOL COMMUNICATIONS SOLUTIONS,
See other products from this series.:
*
95293-101A04LF
0 in TME stock
Net price for quantities from 1200 pcs - 1.70 USDGross price for quantities from 1200 pcs - 1.70 USD
No. of pieces (Multiplicity: 300)