+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

9533NCD

Switch: push-button; Pos: 2; SPST-NO; 0.1A/30VDC; OFF-(ON); brass


Manufacturer: APEM

Manufacturer part number:
9533NCD
TME Symbol:
9533NCD

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.1A / 30V DC
Switching method
OFF-(ON)
Illumination
none
Leads
for soldering
Electrical life
100000 cycles
Max. contact resistance:
30mΩ
Button shape
round
Mounting hole dimensions
Ø4.2mm
Contact material
brass
Contact plating
gold-plated
Panel thickness
max. 1.5mm
Mounting
on panel
Operating temperature
-30...65°C
Gross weight0.76 g
Certificates
See other products in this category: Standard Switches APEM,
*
9533NCD
208 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.80 USDGross price for quantities from 1 pcs - 3.80 USD
Net price for quantities from 10 pcs - 3.31 USDGross price for quantities from 10 pcs - 3.31 USD
Net price for quantities from 25 pcs - 3.17 USDGross price for quantities from 25 pcs - 3.17 USD
Net price for quantities from 50 pcs - 3.06 USDGross price for quantities from 50 pcs - 3.06 USD
Net price for quantities from 100 pcs - 2.94 USDGross price for quantities from 100 pcs - 2.94 USD
Net price for quantities from 200 pcs - 2.85 USDGross price for quantities from 200 pcs - 2.85 USD
Net price for quantities from 300 pcs - 2.80 USDGross price for quantities from 300 pcs - 2.80 USD
Net price for quantities from 500 pcs - 2.70 USDGross price for quantities from 500 pcs - 2.70 USD
Net price for quantities from 1000 pcs - 2.61 USDGross price for quantities from 1000 pcs - 2.61 USD
Packaging method by the manufacturer:Tray = 100 pcs