+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9539.01152

Wire; 9x24AWG; stranded; Cu; shielded,Al-PET foil; Insulation: PVC

Manufacturer: BELDEN

Manufacturer part number:
9539.01152
TME Symbol:
9539.01152

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
9x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
9
Core diameter
24AWG
Core marking
colours without colour repetition
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
chrome
Operating temperature
-30...80°C
Package contents
152m
CPR standard
Eca
Cable external diameter
6.2mm
Rated voltage
0.3kV
Earth core
none
Conform to the norm
C(UL) TYPE CMG FT4 IEC 60332-1-2 UL 1685 UL 2464
Package contents - ft
500ft
Information
The UL Label and Mark on full factory packaging only
Ground
tinned copper strand 24AWG
Cable application
  • indoor
  • RS232
Gross weight55.284 g
Certificates
See other products in this category: Serial Bus Cables BELDEN,
*
9539.01152
105 in TME stock
Net price for quantities from 1 m - 6.62 USDGross price for quantities from 1 m - 6.62 USD
Net price for quantities from 50 m - 5.23 USDGross price for quantities from 50 m - 5.23 USD
Net price for quantities from 100 m - 4.69 USDGross price for quantities from 100 m - 4.69 USD
Net price for quantities from 152 m - 4.13 USDGross price for quantities from 152 m - 4.13 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 152 m