+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9540.00U305

Wire; 10x24AWG; stranded; Cu; shielded,Al-PET foil; chrome; RS232

Manufacturer: BELDEN

Manufacturer part number:
9540.00U305
TME Symbol:
9540.00U305

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
10x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
10
Core diameter
24AWG
Core marking
colours without colour repetition
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
chrome
Operating temperature
-30...80°C
Package contents
305m
CPR standard
Eca
Cable external diameter
5.69mm
Rated voltage
0.3kV
Earth core
none
Conform to the norm
C(UL) TYPE CMG FT4 IEC 60332-1-2 UL 1685 UL 2464
Package contents - ft
1000ft
Information
The UL Label and Mark on full factory packaging only
Ground
tinned copper strand 24AWG
Cable application
  • indoor
  • RS232
Gross weight51.89 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BELDEN,
*
9540.00U305
0 in TME stock
Net price for quantities from 1 m - 7.19 USDGross price for quantities from 1 m - 7.19 USD
Net price for quantities from 50 m - 5.69 USDGross price for quantities from 50 m - 5.69 USD
Net price for quantities from 100 m - 5.09 USDGross price for quantities from 100 m - 5.09 USD
Net price for quantities from 305 m - 4.50 USDGross price for quantities from 305 m - 4.50 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 305 m