+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9601076004

Heat shrink sleeve; flexible; 2: 1; 19mm; black; Temp: -40÷125°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
9601076004
TME Symbol:
9601076004

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
19mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
9.5mm
Operating temperature
-40...125°C
Shrinkage temperature
110°C
Wall thickness
0.8mm
Gross weight120 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
9601076004
0 in TME stock
Net price for quantities from 10 pcs - 22.02 USDGross price for quantities from 10 pcs - 22.02 USD
Net price for quantities from 30 pcs - 20.07 USDGross price for quantities from 30 pcs - 20.07 USD
Net price for quantities from 50 pcs - 18.14 USDGross price for quantities from 50 pcs - 18.14 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.