+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

962189-1

Connector: wire-wire; plug; female; Junior Timer; PIN: 8; straight

Manufacturer: TE Connectivity

Manufacturer part number:
962189-1
TME Symbol:
962189-1

Specification

Manufacturer
TE Connectivity
Type of connector
wire-wire
Connector
plug
Kind of connector
female
Manufacturer series
Junior Timer
Number of pins
8
Spatial orientation
straight
Mechanical mounting
for cable
Contacts pitch
5mm
Connector pinout layout
2x4
Polarisation
A
Gross weight3.745 g
Certificates
See other products in this category: Other connectors TE Connectivity,
See other products from this series.:
*
962189-1
0 in TME stock
Net price for quantities from 200 pcs - 1.04 USDGross price for quantities from 200 pcs - 1.04 USD
Net price for quantities from 500 pcs - 1.00 USDGross price for quantities from 500 pcs - 1.00 USD
Net price for quantities from 1000 pcs - 0.96 USDGross price for quantities from 1000 pcs - 0.96 USD
Net price for quantities from 2000 pcs - 0.94 USDGross price for quantities from 2000 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.