+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9633ADX1146

Switch: vandal resistant; Pos: 2; SPST-NO; 0.3A/250VAC; 1A/30VDC

Manufacturer: APEM

Manufacturer part number:
9633ADX1146
TME Symbol:
9633AD

Specification

Manufacturer
APEM
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.3A / 250V AC
DC contacts rating @R
1A / 30V DC
IP rating
IP65
Switching method
OFF-(ON)
Test voltage
1.5kV
Leads
for soldering
Electrical life
250000 cycles
Max. contact resistance:
50mΩ
Button shape
prominent
Mounting hole dimensions
Ø16mm
Body colour
silver
Body material
brass
Contact plating
silver plated
Min. insulation resistance
1GΩ
Plating material
nickel
Operating temperature
-30...65°C
Dimensions
Gross weight16.82 g
Certificates
See other products in this category: Push Button Switches APEM,
*
9633ADX1146
41 in TME stock
Net price for quantities from 1 pcs - 22.61 USDGross price for quantities from 1 pcs - 22.61 USD
Net price for quantities from 100 pcs - 18.55 USDGross price for quantities from 100 pcs - 18.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsTray = 25 pcs