+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9633NCDB

Switch: push-button; Pos: 2; SPST-NO; 0.1A/30VDC; OFF-(ON); Ø6.5mm


Manufacturer: APEM

Manufacturer part number:
9633NCDB
TME Symbol:
9633NCDB

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.1A / 30V DC
Switching method
OFF-(ON)
Illumination
none
Leads
connectors
Electrical life
250000 cycles
Max. contact resistance:
50mΩ
Button shape
round
Mounting hole dimensions
Ø6.5mm
Contact material
brass
Contact plating
gold-plated
Mounting
on panel
Switches features
sealed terminals
Operating temperature
-30...65°C
Gross weight3.27 g
Certificates
See other products in this category: Standard Switches APEM,
*
9633NCDB
852 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.55 USDGross price for quantities from 1 pcs - 4.55 USD
Net price for quantities from 5 pcs - 4.22 USDGross price for quantities from 5 pcs - 4.22 USD
Net price for quantities from 10 pcs - 4.06 USDGross price for quantities from 10 pcs - 4.06 USD
Net price for quantities from 25 pcs - 3.85 USDGross price for quantities from 25 pcs - 3.85 USD
Net price for quantities from 50 pcs - 3.69 USDGross price for quantities from 50 pcs - 3.69 USD
Net price for quantities from 100 pcs - 3.54 USDGross price for quantities from 100 pcs - 3.54 USD
Net price for quantities from 250 pcs - 3.34 USDGross price for quantities from 250 pcs - 3.34 USD
Net price for quantities from 500 pcs - 3.19 USDGross price for quantities from 500 pcs - 3.19 USD
Net price for quantities from 1000 pcs - 3.07 USDGross price for quantities from 1000 pcs - 3.07 USD
Packaging method by the manufacturer:Tray = 50 pcs