+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

966066-5

Tip: bootlace ferrule; insulated; copper; 0.14mm2; 6mm; tinned


Manufacturer: TE Connectivity

Manufacturer part number:
966066-5
TME Symbol:
966066-5

Specification

Manufacturer
TE Connectivity
Type of tip
bootlace ferrule
Ferrule variant
insulated
Contact material
copper
Wire cross-section
0.14mm2
Bit length
6mm
Contact plating
tinned
Electrical mounting
crimped
Colour
grey
Gross weight0.038 g
Certificates
See other products in this category: Bootlace ferrule and butt splice TE Connectivity,
*
966066-5
11650 in TME stock
Net price for quantities from 1 pcs - 0.17 USDGross price for quantities from 1 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 250 pcs - 0.12 USDGross price for quantities from 250 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 2500 pcs - 0.09 USDGross price for quantities from 2500 pcs - 0.09 USD
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs