+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

96N/SC9

Wrench: hex key-set; short; 9pcs.

Manufacturer: BETA

Manufacturer part number:
96N/SC9
TME Symbol:
96N/SC9

Specification

Manufacturer
BETA
Type of wrench
hex key - set
Key features
blackened keys
Version
short
Quantity in set/package
9pcs.
Spanner size
  • HEX 1.5mm
  • HEX 2mm
  • HEX 2.5mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 8mm
  • HEX 10mm
Gross weight282.3 g
EAN code8014230658025
See other products in this category: Hex and Torx keys BETA,
*
96N/SC9
14 in TME stock
Net price for quantities from 1 set - 11.87 USDGross price for quantities from 1 set - 11.87 USD
Net price for quantities from 3 set - 11.45 USDGross price for quantities from 3 set - 11.45 USD
No. of complete sets (Multiplicity: 1)