+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

97.01SPA

Socket; PIN: 5; 16A; 250VAC; for DIN rail mounting; -40÷70°C; 46.61


Manufacturer: FINDER

Manufacturer part number:
97.01SPA
TME Symbol:
97.01SPA

Specification

Manufacturer
FINDER
Type of relays accessories
socket
Number of pins
5
Current rating
16A
Rated voltage
250V AC
Related items
097.71, 097.01
Mounting
for DIN rail mounting
Leads
screw terminals
Operating temperature
-40...70°C
Body dimensions
82.9x64.9x15.8mm
Application - series/manufacturer
46.61
Kit contents
  • holder
  • plastic retaining clip
Dimensions
Gross weight42.3 g
See other products in this category: Electromagnetic Relays - Accessories FINDER,
*
97.01SPA
0 in TME stock
Net price for quantities from 1 pcs - 6.59 USDGross price for quantities from 1 pcs - 6.59 USD
Net price for quantities from 10 pcs - 6.01 USDGross price for quantities from 10 pcs - 6.01 USD
Net price for quantities from 50 pcs - 5.54 USDGross price for quantities from 50 pcs - 5.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 50 pcsCardboard = 300 pcs