+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

97.51

Socket; PIN: 5; 10A; 250VAC; for DIN rail mounting; spring clamps


Manufacturer: FINDER

Manufacturer part number:
97.51
TME Symbol:
97.51

Specification

Manufacturer
FINDER
Type of relays accessories
socket
Number of pins
5
Current rating
10A
Rated voltage
250V AC
Related items
097.71, 097.01
Mounting
for DIN rail mounting
Leads
spring clamps
Operating temperature
-25...70°C
Body dimensions
95.6x32.5x15.8mm
Application - series/manufacturer
46.61
Dimensions
Gross weight32.8 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories FINDER,
*
97.51
1 in TME stock
Net price for quantities from 1 pcs - 25.66 USDGross price for quantities from 1 pcs - 25.66 USD
Net price for quantities from 50 pcs - 16.84 USDGross price for quantities from 50 pcs - 16.84 USD
Net price for quantities from 100 pcs - 15.68 USDGross price for quantities from 100 pcs - 15.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs