+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

97.P2SPA

Socket; PIN: 8; 8A; 250VAC; for DIN rail mounting; spring clamps

Manufacturer: FINDER

Manufacturer part number:
97.P2SPA
TME Symbol:
97.P2SPA

Specification

Manufacturer
FINDER
Type of relays accessories
socket
Number of pins
8
Current rating
8A
Rated voltage
250V AC
Related items
097.71, 097.01
Mounting
for DIN rail mounting
Leads
spring clamps
Operating temperature
-40...70°C
Body dimensions
95.5x60.5x15.8mm
Application - series/manufacturer
46.52
Kit contents
  • holder
  • plastic retaining clip
Dimensions
Gross weight34.01 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories FINDER,
*
97.P2SPA
148 in TME stock
Net price for quantities from 1 pcs - 8.06 USDGross price for quantities from 1 pcs - 8.06 USD
Net price for quantities from 10 pcs - 7.36 USDGross price for quantities from 10 pcs - 7.36 USD
Net price for quantities from 50 pcs - 6.76 USDGross price for quantities from 50 pcs - 6.76 USD
Net price for quantities from 250 pcs - 6.25 USDGross price for quantities from 250 pcs - 6.25 USD
Net price for quantities from 1000 pcs - 5.84 USDGross price for quantities from 1000 pcs - 5.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 50 pcs