+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9729ELW.00500

Wire; 2x2x24AWG; stranded; Cu; shielded,Al-PET foil; chrome; 500m

Manufacturer: BELDEN

Manufacturer part number:
9729ELW.00500
TME Symbol:
9729ELW.00500

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
2x2x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
No. of pairs
2
Core diameter
24AWG
Core marking
colours with colour repetition
Shield structure
Al-PET foil, shielded
Wire insulation material
LSZH
Insulation colour
chrome
Operating temperature
-45...80°C
Package contents
500m
CPR standard
Cca
Cable external diameter
8.1mm
Rated voltage
0.3kV
Earth core
none
Package contents - ft
1640ft
Kind of material
halogen free
Cable application
  • indoor
  • RS232
  • RS422
Gross weight62.74 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BELDEN,
*
9729ELW.00500
0 in TME stock
Net price for quantities from 1 m - 12.11 USDGross price for quantities from 1 m - 12.11 USD
Net price for quantities from 100 m - 9.59 USDGross price for quantities from 100 m - 9.59 USD
Net price for quantities from 300 m - 8.58 USDGross price for quantities from 300 m - 8.58 USD
Net price for quantities from 500 m - 7.58 USDGross price for quantities from 500 m - 7.58 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 500 m