+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9841LW.00500

Wire; 1x2x24AWG; stranded; Cu; Insulation: LSZH; chrome; RS485; 500m

Manufacturer: BELDEN

Manufacturer part number:
9841LW.00500
TME Symbol:
9841LW.00500

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
1x2x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
No. of pairs
1
Core diameter
24AWG
Core marking
colours with colour repetition
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
chrome
Operating temperature
-45...80°C
Package contents
500m
CPR standard
Cca
Cable external diameter
6.5mm
Rated voltage
0.3kV
Earth core
none
Package contents - ft
1640ft
Kind of material
halogen free
Ground
tinned copper strand 24AWG
Cable application
  • indoor
  • RS485
Gross weight61.35 g
Certificates
See other products in this category: Serial Bus Cables BELDEN,
*
9841LW.00500
0 in TME stock
Net price for quantities from 1 m - 13.37 USDGross price for quantities from 1 m - 13.37 USD
Net price for quantities from 100 m - 10.55 USDGross price for quantities from 100 m - 10.55 USD
Net price for quantities from 300 m - 9.44 USDGross price for quantities from 300 m - 9.44 USD
Net price for quantities from 500 m - 8.33 USDGross price for quantities from 500 m - 8.33 USD
Amount (Multiplicity: 1)