+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9841NH.00152

Wire; 1x2x24AWG; stranded; Cu; Insulation: LSZH; chrome; RS485; 152m

Manufacturer: BELDEN

Manufacturer part number:
9841NH.00152
TME Symbol:
9841NH.00152

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
1x2x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
No. of pairs
1
Core diameter
24AWG
Core marking
colours with colour repetition
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
chrome
Operating temperature
-20...80°C
Package contents
152m
CPR standard
Dca
Cable external diameter
6.1mm
Rated voltage
0.3kV
Earth core
none
Package contents - ft
500ft
Kind of material
halogen free
Ground
tinned copper strand 24AWG
Cable application
  • indoor
  • RS485
Gross weight51.012 g
Certificates
See other products in this category: Serial Bus Cables BELDEN,
*
9841NH.00152
0 in TME stock
Net price for quantities from 1 m - 10.95 USDGross price for quantities from 1 m - 10.95 USD
Net price for quantities from 50 m - 8.63 USDGross price for quantities from 50 m - 8.63 USD
Net price for quantities from 100 m - 7.72 USDGross price for quantities from 100 m - 7.72 USD
Net price for quantities from 152 m - 6.82 USDGross price for quantities from 152 m - 6.82 USD
Amount (Multiplicity: 1)