+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9842NH.00305

Wire; 2x2x24AWG; stranded; Cu; Insulation: LSZH; chrome; RS485; 305m

Manufacturer: BELDEN

Manufacturer part number:
9842NH.00305
TME Symbol:
9842NH.00305

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
2x2x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
No. of pairs
2
Core diameter
24AWG
Core marking
colours with colour repetition
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
chrome
Operating temperature
-20...80°C
Package contents
305m
CPR standard
Dca
Cable external diameter
8.65mm
Rated voltage
0.3kV
Earth core
none
Package contents - ft
1000ft
Kind of material
halogen free
Ground
tinned copper strand 24AWG
Cable application
  • indoor
  • RS485
Gross weight101.967 g
Certificates
See other products in this category: Serial Bus Cables BELDEN,
*
9842NH.00305
45 in TME stock
Net price for quantities from 1 m - 17.06 USDGross price for quantities from 1 m - 17.06 USD
Net price for quantities from 50 m - 13.50 USDGross price for quantities from 50 m - 13.50 USD
Net price for quantities from 100 m - 12.08 USDGross price for quantities from 100 m - 12.08 USD
Net price for quantities from 305 m - 10.67 USDGross price for quantities from 305 m - 10.67 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 305 m