+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9844NH.00305

Wire; 4x2x24AWG; stranded; Cu; Insulation: LSZH; chrome; RS485; 305m

Manufacturer: BELDEN

Manufacturer part number:
9844NH.00305
TME Symbol:
9844NH.00305

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
4x2x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Core marking
colours with colour repetition
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
chrome
Operating temperature
-45...80°C
Package contents
305m
CPR standard
Eca
Cable external diameter
9.9mm
Rated voltage
0.3kV
Earth core
none
Package contents - ft
1000ft
Kind of material
halogen free
Ground
tinned copper strand 24AWG
Cable application
  • indoor
  • RS485
Gross weight113.047 g
Certificates
See other products in this category: Serial Bus Cables BELDEN,
*
9844NH.00305
0 in TME stock
Net price for quantities from 305 m - 15.49 USDGross price for quantities from 305 m - 15.49 USD
Net price for quantities from 610 m - 13.66 USDGross price for quantities from 610 m - 13.66 USD
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.
Packaging method by the manufacturerReel = 305 m