+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9875 060100

Wire; 9x2x20AWG; shielded,pairs shielded with Al-PET foil; PVC

Manufacturer: BELDEN

Manufacturer part number:
9875 060100
TME Symbol:
9875.060100

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
9x2x20AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
18
No. of pairs
9
Core diameter
20AWG
Core marking
colours with colour repetition
Shield structure
pairs shielded with Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
chrome
Rated voltage
0.3kV
Operating temperature
-20...80°C
Cable features
twisted pair conductors
Cable application
indoor
Package contents
30m
Cable external diameter
14.1mm
CPR standard
Eca
Earth core
none
Conform to the norm
IEC 60332-1-2 UL 1685 UL 2919
Package contents - ft
100ft
Ground
tinned copper strand 22AWG
Information
The UL Label and Mark on full factory packaging only
Gross weight233.65 g
Certificates
EAN code612825259848
See other products in this category: Multicore Cables - Shielded BELDEN,
*
9875 060100
0 in TME stock
Net price for quantities from 30 m - 33.06 USDGross price for quantities from 30 m - 33.06 USD
Net price for quantities from 60 m - 29.59 USDGross price for quantities from 60 m - 29.59 USD
Net price for quantities from 90 m - 26.11 USDGross price for quantities from 90 m - 26.11 USD
Amount (Multiplicity: 30)