+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9899 002500

Wire; Lead Wire; stranded; Cu; 18AWG; PVC; red; 5kV; 152m; 1x18AWG


Manufacturer: BELDEN

Manufacturer part number:
9899 002500
TME Symbol:
9899.002500

Specification

Manufacturer
BELDEN
Type of wire
test lead cable
Kind of cable
Lead Wire
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
18AWG
Wire insulation material
PVC
Insulation colour
red
Rated voltage
5kV
Package contents
152m
Cable external diameter
3.66mm
CPR standard
no classification
Cable structure
1x18AWG
Package contents - ft
500ft
Operating temperature
-50...80°C
Gross weight20.84 g
Certificates
EAN code612825260189
See other products in this category: Single Core Cable - Strand BELDEN,
*
9899 002500
0 in TME stock
Net price for quantities from 1 m - 3.13 USDGross price for quantities from 1 m - 3.13 USD
Net price for quantities from 50 m - 2.47 USDGross price for quantities from 50 m - 2.47 USD
Net price for quantities from 100 m - 2.21 USDGross price for quantities from 100 m - 2.21 USD
Net price for quantities from 152 m - 1.96 USDGross price for quantities from 152 m - 1.96 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.