+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

99.02.0.024.09

Module protecting; socket; Indication: LED; Colour: green; 6÷24VDC


Manufacturer: FINDER

Manufacturer part number:
99.02.0.024.09
TME Symbol:
99.02.0.024.09

Specification

Manufacturer
FINDER
Type of relays accessories
module protecting
Related items
90.02, 90.03, 92.03, 94.02, 94.03, 94.04, 95.55, 95.03, 95.05, 96.02, 96.04, 97,51, 97,01, 97.52, 97.02
Mounting
socket
Relay features
protects against EMC disturbance
Indication
LED
Lamp colour
green
Application - series/manufacturer
40.31, 40.51, 40.52, 40.61, 44.52, 44.62, 46.61, 46.62, 55.32, 55.33, 55.34, 56.32, 56.34, 60.12, 60.13, 62.32, 62.33
Supply voltage
  • 6...24V AC
  • 6...24V DC
Gross weight3.17 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories FINDER,
*
99.02.0.024.09
243 in TME stock
Net price for quantities from 1 pcs - 5.09 USDGross price for quantities from 1 pcs - 5.09 USD
Net price for quantities from 10 pcs - 4.69 USDGross price for quantities from 10 pcs - 4.69 USD
Net price for quantities from 20 pcs - 4.41 USDGross price for quantities from 20 pcs - 4.41 USD
Net price for quantities from 30 pcs - 4.18 USDGross price for quantities from 30 pcs - 4.18 USD
Net price for quantities from 50 pcs - 3.84 USDGross price for quantities from 50 pcs - 3.84 USD
Net price for quantities from 100 pcs - 3.69 USDGross price for quantities from 100 pcs - 3.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 50 pcs