+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

99025

Socket; 70A; on panel; 40÷85°C; black; ISO

Manufacturer: LITTELFUSE

Manufacturer part number:
99025
TME Symbol:
99025

Specification

Manufacturer
LITTELFUSE
Type of relays accessories
socket
Max. operating current
70A
Mounting
on panel
Operating temperature
40...85°C
Colour
black
Application - series/manufacturer
ISO
Gross weight22.7 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories LITTELFUSE,
*
99025
0 in TME stock
Net price for quantities from 1 pcs - 5.20 USDGross price for quantities from 1 pcs - 5.20 USD
Net price for quantities from 10 pcs - 4.73 USDGross price for quantities from 10 pcs - 4.73 USD
Net price for quantities from 25 pcs - 4.32 USDGross price for quantities from 25 pcs - 4.32 USD
Net price for quantities from 50 pcs - 4.09 USDGross price for quantities from 50 pcs - 4.09 USD
Net price for quantities from 100 pcs - 3.97 USDGross price for quantities from 100 pcs - 3.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.