+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9906 010100

Wire; stranded; Cu; 6AWG; PVC; black; 600V; 30m; 1x6AWG


Manufacturer: BELDEN

Manufacturer part number:
9906 010100
TME Symbol:
9906.010100

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
6AWG
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV
Package contents
30m
Cable external diameter
8.41mm
Cable structure
1x6AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
CSA-TEW MTW UL 1015 UL 1283 VW-1
Package contents - ft
100ft
Operating temperature
max. 105°C
Gross weight175.61 g
Certificates
EAN code612825260486
See other products in this category: Single Core Cable - Strand BELDEN,
*
9906 010100
0 in TME stock
Net price for quantities from 30 m - 17.67 USDGross price for quantities from 30 m - 17.67 USD
Net price for quantities from 60 m - 15.91 USDGross price for quantities from 60 m - 15.91 USD
Net price for quantities from 120 m - 14.14 USDGross price for quantities from 120 m - 14.14 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.