+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9907.00305

Wire: coaxial; 1x20AWG; stranded; Cu; PVC; grey; 305m; Øcable: 4.7mm

Manufacturer: BELDEN

Manufacturer part number:
9907.00305
TME Symbol:
9907.00305

Specification

Manufacturer
BELDEN
Type of wire
coaxial
Cable structure
1x20AWG
Wave impedance
50Ω
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
20AWG
Shield structure
Al-PET-Al foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV
Operating temperature
-40...80°C
Cable application
indoor
Package contents
305m
Cable external diameter
4.7mm
CPR standard
Eca
Package contents - ft
1000ft
Conform to the norm
UL 1354 UL 1685
Information
The UL Label and Mark on full factory packaging only
Gross weight34.78 g
Certificates
See other products in this category: Coaxial Cables BELDEN,
*
9907.00305
0 in TME stock
Net price for quantities from 1 m - 5.94 USDGross price for quantities from 1 m - 5.94 USD
Net price for quantities from 50 m - 4.71 USDGross price for quantities from 50 m - 4.71 USD
Net price for quantities from 100 m - 4.20 USDGross price for quantities from 100 m - 4.20 USD
Net price for quantities from 305 m - 3.71 USDGross price for quantities from 305 m - 3.71 USD
Amount (Multiplicity: 1)