+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

9918550000

4mm; L: 175mm; Overall len: 175mm; WKS; screwdriver bits

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
9918550000
TME Symbol:
9918550000

Specification

Manufacturer
WEIDMÜLLER
Bit size
4mm
Length
175mm
Overall length
175mm
Manufacturer series
WKS
Tools application
screwdriver bits
Gross weight14 g
See other products in this category: Screwdriver Bits WEIDMÜLLER
See other products from this series.:
*
9918550000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.74 USDGross price for quantities from 1 pcs - 10.74 USD
Net price for quantities from 3 pcs - 9.54 USDGross price for quantities from 3 pcs - 9.54 USD
Net price for quantities from 5 pcs - 8.36 USDGross price for quantities from 5 pcs - 8.36 USD