+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9924

Fan: DC; axial; 48VDC


Manufacturer: EBM-PAPST

Manufacturer part number:
9924
TME Symbol:
9924

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Enclosure material
plastic
Supply voltage
  • 48V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
9924
0 in TME stock
Net price for quantities from 1 pcs - 45.36 USDGross price for quantities from 1 pcs - 45.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.