+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9D.01.5.080.0304

Splice terminal: distribution block; 1kV; for DIN rail mounting


Manufacturer: FINDER

Manufacturer part number:
9D.01.5.080.0304
TME Symbol:
9D.01.5.080.0304

Specification

Manufacturer
FINDER
Type of splice terminal
distribution block
Rated voltage
1kV
Mechanical mounting
for DIN rail mounting
Electrical mounting
spring clamp
Colour
grey
Wire cross-section
2.5...16mm2
Number of ways
1
Number of terminals
5
Mounting rail size
TS35
Operating temperature
-20...70°C
Gross weight81.6 g
Certificates
See other products in this category: Rail mounted connectors FINDER,
*
9D.01.5.080.0304
0 in TME stock
Net price for quantities from 1 pcs - 9.41 USDGross price for quantities from 1 pcs - 9.41 USD
Net price for quantities from 5 pcs - 8.88 USDGross price for quantities from 5 pcs - 8.88 USD
Net price for quantities from 100 pcs - 8.29 USDGross price for quantities from 100 pcs - 8.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.