+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9HT7-32.768KDZF-T

Crystal; 32.768kHz; SMD; 6.9x1.4x1.3mm; 12.5pF; ±20ppm; -40÷85°C


Manufacturer: TXC

Manufacturer part number:
9HT7-32.768KDZF-T
TME Symbol:
9HT7-32.768KDZF-T

Specification

Manufacturer
TXC
Type of quartz
crystal
Frequency
32.768kHz
Mounting
SMD
Body dimensions
6.9x1.4x1.3mm
Capacitance
12.5pF
Resonator tolerance
±20ppm
Operating temperature
-40...85°C
Gross weight0.055 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Resonators and Generators TXC,
*
9HT7-32.768KDZF-T
2687 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 25 pcs - 0.37 USDGross price for quantities from 25 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 250 pcs - 0.31 USDGross price for quantities from 250 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs