+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9MDH53/5

Enclosure: for DIN rail mounting; Y: 90mm; X: 160mm; Z: 53mm; PPO

Manufacturer: ITALTRONIC

Manufacturer part number:
9MDH53/5
TME Symbol:
9MDH53/5

Specification

Manufacturer
ITALTRONIC
Type of enclosure
for DIN rail mounting
Dimension Y
90mm
Dimension X
160mm
Dimension Z
53mm
Enclosure material
PPO
Body colour
grey
Number of modules
9
Manufacturer series
9M Modulbox One
Operating temperature
max. 90°C
Max number of connector pins top/bottom
27/27
Mounting holes pitch
5.08mm
Gross weight130.7 g
Certificates
See other products in this category: Din Rail Mounting Enclosures ITALTRONIC,
See other products from this series.:
*
9MDH53/5
6 in TME stock
Net price for quantities from 1 pcs - 23.42 USDGross price for quantities from 1 pcs - 23.42 USD
Net price for quantities from 5 pcs - 20.97 USDGross price for quantities from 5 pcs - 20.97 USD
Net price for quantities from 25 pcs - 18.64 USDGross price for quantities from 25 pcs - 18.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.