+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9MZLQ19EP10FEB2

Indicator: LED; blue; 24VDC; Ø19mm; IP67; metal


Manufacturer: COMELUX

Manufacturer part number:
9MZLQ19EP10FEB2
TME Symbol:
9MZLQ19EP10FEB2

Specification

Manufacturer
COMELUX
Type of light indictaor
LED
Lamp colour
blue
Operating voltage
24V DC
Mounting hole dimensions
Ø19mm
IP rating
IP67
Body material
metal
Body colour
silver
Gross weight5 g
See other products in this category: LED Panel Mount Indicators COMELUX,
*
9MZLQ19EP10FEB2
0 in TME stock
Net price for quantities from 1 pcs - 15.26 USDGross price for quantities from 1 pcs - 15.26 USD
Net price for quantities from 5 pcs - 13.75 USDGross price for quantities from 5 pcs - 13.75 USD
Net price for quantities from 10 pcs - 11.44 USDGross price for quantities from 10 pcs - 11.44 USD
Net price for quantities from 25 pcs - 10.40 USDGross price for quantities from 25 pcs - 10.40 USD
Net price for quantities from 100 pcs - 9.70 USDGross price for quantities from 100 pcs - 9.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.