+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9SLTB010CSR1BP

Indicator: with neon lamp; prominent; white; 220VAC; 220VDC; PSU


Manufacturer: COMELUX

Manufacturer part number:
9SLTB010CSR1BP
TME Symbol:
9SLTB010CSR1BP

Specification

Manufacturer
COMELUX
Type of light indictaor
with neon lamp
Kind of indicator
prominent
Lamp colour
white
Operating voltage
220V AC, 220V DC
Mounting hole dimensions
Ø10mm
Leads
cables
Body material
PSU
Body colour
white
Operating temperature
-20...150°C
LED diameter
7mm
Lead length
0.2m
Gross weight5.5 g
See other products in this category: Neon Indicators COMELUX,
*
9SLTB010CSR1BP
75 in TME stock
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts