+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9SLTBF09SLTS

Indicator: with neon lamp; recessed; white; 220VDC; 220VAC; Ø9mm


Manufacturer: COMELUX

Manufacturer part number:
9SLTBF09SLTS
TME Symbol:
9SLTBF09SLTS

Specification

Manufacturer
COMELUX
Type of light indictaor
with neon lamp
Kind of indicator
recessed
Lamp colour
white
Operating voltage
220V AC, 220V DC
Mounting hole dimensions
Ø9mm
Leads
connectors FASTON
Body material
plastic
LED diameter
7mm
Body colour
white
Operating temperature
25...90°C
Gross weight5 g
See other products in this category: LED Panel Mount Indicators COMELUX
*
9SLTBF09SLTS
Product withdrawn from the offer
Use the specification table below to search for similar products