+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9WP1248M1021

Fan: DC; axial; 40.8÷55.2VDC; 120x120x38mm; 126m3/h; 32dBA; ball


Manufacturer: SANYO DENKI

Manufacturer part number:
9WP1248M1021
TME Symbol:
9WP1248M1021

Specification

Manufacturer
SANYO DENKI
Type of fan
DC
Kind of fan
axial
Operating voltage
48V DC
Fan dimensions
120x120x38mm
Power consumption
3.36W
Current rating
70mA
Fan efficiency
126m3/h
Noise level
32dBA
Kind of Bearing
ball
Rotational rate/speed
1950rpm
Min. insulation resistance
10MΩ
Impeller material
plastic
Enclosure material
plastic
IP rating
IP68
Leads
leads x3
Lead length
0.3m
Operating temperature
-20...70°C
Flammability rating
UL94V-1
Kind of material
flame retardant
Supply voltage
  • 40.8...55.2V DC
Additional functions
  • lock sensor
  • reverse polarity protection
Gross weight1 g
Certificates
See other products in this category: DC48V Fans SANYO DENKI,
*
9WP1248M1021
0 in TME stock
Net price for quantities from 1 pcs - 59.92 USDGross price for quantities from 1 pcs - 59.92 USD
Net price for quantities from 21 pcs - 40.85 USDGross price for quantities from 21 pcs - 40.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.