+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A-1PL-081-01KB2

Cable; 1m; AMC4 female,both sides; angled


Manufacturer: AMPHENOL RF

Manufacturer part number:
A-1PL-081-01KB2
TME Symbol:
A-1PL-081-01KB2

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
0.81 mm Micro-cable
Cable length
1m
Connector variant
angled
Cable/adapter structure
  • AMC4 female
  • both sides
Gross weight2 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
A-1PL-081-01KB2
0 in TME stock
Net price for quantities from 1 pcs - 8.23 USDGross price for quantities from 1 pcs - 8.23 USD
Net price for quantities from 5 pcs - 7.40 USDGross price for quantities from 5 pcs - 7.40 USD
Net price for quantities from 10 pcs - 6.58 USDGross price for quantities from 10 pcs - 6.58 USD
Net price for quantities from 50 pcs - 5.76 USDGross price for quantities from 50 pcs - 5.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.