+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A-3.5F-2.5M

Adapter; Jack 2.5mm 3pin plug,Jack 3.5mm socket

Manufacturer: GEMBIRD

Manufacturer part number:
A-3.5F-2.5M
TME Symbol:
A-3.5F-2.5M

Specification

Manufacturer
GEMBIRD
Type of transition
adapter
Manufacturer series
Cablexpert
Version
stereo
Contact plating
gold-plated
Connector colour
black
Cable/adapter structure
  • Jack 2.5mm 3pin plug
  • Jack 3.5mm socket
Gross weight3.78 g
Certificates
EAN code8716309104975
See other products in this category: Audio - Video Cables GEMBIRD,
See other products from this series.:
*
A-3.5F-2.5M
11 in TME stock
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 5 pcs - 0.48 USDGross price for quantities from 5 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 20 pcs - 0.37 USDGross price for quantities from 20 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)