+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A-3.5M-3.5FL

Adapter; Jack 3.5mm 3pin angled plug,Jack 3.5mm socket


Manufacturer: GEMBIRD

Manufacturer part number:
A-3.5M-3.5FL
TME Symbol:
A-3.5M-3.5FL

Specification

Manufacturer
GEMBIRD
Type of transition
adapter
Manufacturer series
Cablexpert
Version
stereo
Contact plating
gold-plated
Connector colour
black
Cable/adapter structure
  • Jack 3.5mm 3pin angled plug
  • Jack 3.5mm socket
Gross weight6 g
Certificates
EAN code8716309099950
See other products in this category: Audio - Video Cables GEMBIRD,
See other products from this series.:
*
A-3.5M-3.5FL
188 in TME stock
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 5 pcs - 1.11 USDGross price for quantities from 5 pcs - 1.11 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 20 pcs - 0.88 USDGross price for quantities from 20 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.