+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A-63M35F-0.2M

Adapter; Jack 3.5mm socket,Jack 6,3mm 3pin plug; 0.2m; black


Manufacturer: GEMBIRD

Manufacturer part number:
A-63M35F-0.2M
TME Symbol:
A-63M35F-0.2M

Specification

Manufacturer
GEMBIRD
Type of transition
adapter
Manufacturer series
Cablexpert
Version
stereo
Cable length
0.2m
Contact plating
gold-plated
Insulation colour
black
Connector colour
black
Cable/adapter structure
  • Jack 3.5mm socket
  • Jack 6,3mm 3pin plug
Gross weight19.37 g
Certificates
EAN code8716309105842
See other products in this category: Audio - Video Cables GEMBIRD,
See other products from this series.:
*
A-63M35F-0.2M
68 in TME stock
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 5 pcs - 1.11 USDGross price for quantities from 5 pcs - 1.11 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 20 pcs - 0.87 USDGross price for quantities from 20 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.