+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A-CM-DPM-01

Adapter; Cablexpert; DisplayPort 1.2,USB 3.1; 2m; black

Manufacturer: GEMBIRD

Manufacturer part number:
A-CM-DPM-01
TME Symbol:
A-CM-DPM-01

Specification

Manufacturer
GEMBIRD
Type of transition
adapter
Manufacturer series
Cablexpert
Version
DisplayPort 1.2, USB 3.1
Cable length
2m
Insulation colour
black
Support
4K, UHD 2160p
Connector colour
black
Cable/adapter structure
  • DisplayPort plug
  • USB C plug
Gross weight84.75 g
Certificates
EAN code8716309124157
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
A-CM-DPM-01
44 in TME stock
Net price for quantities from 1 pcs - 6.33 USDGross price for quantities from 1 pcs - 6.33 USD
Net price for quantities from 3 pcs - 5.87 USDGross price for quantities from 3 pcs - 5.87 USD
No. of pieces (Multiplicity: 1)